
Number
Total (€ 298.32 / piece)
€ 298.32
plus VAT.
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Electrical contactor
- Type
3RT2045-1AU00
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
152 mm
- Dim
(W x H x D) 70 x 140 x 152 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
1
1
80 A
125 A
Screw connection
AC
66 A
44.129925
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741940 Siemens 3RT2045-1AU00 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741940 Siemens 3RT2045-1AU00 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
22MM PLASTIC ROUND ACTUATOR: CES KEY-OPER.SWITCH WITH 2 KEYS 3 SWITCH POSITIONS I-O-II LATCHING LOCK NO SSG 10, REMOVAL POS. O WITH HOLDER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1000-5BL01-0AA0 + 3SU1500-0AA10-0AA0













