
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Contactor
- Type
3RT2047-1AF04
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
195 mm
- Dim
(W x H x D) 70 x 140 x 195 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
55 kW
3
2
2
110 A
130 A
Screw connection
AC
97 A
55.16240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704636 Siemens 3RT2047-1AF04 Contactor 3 makers 1000 V AC 1 pc(s)
Datasheet 1704636 Siemens 3RT2047-1AF04 Contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704636 Siemens 3RT2047-1AF04 Contactor 3 makers 1000 V AC 1 pc(s)













