
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2326-2AL20
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
60 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 60 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
4
1
1
15.5 A
40 A
230-230 V
230-230 V
Spring clamp connection
AC
15.5 A
7.5 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741980 Siemens 3RT2326-2AL20 Contactor 4 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741980 Siemens 3RT2326-2AL20 Contactor 4 makers 1 pc(s)
Description
Special type Circuit breaker size S0 for motor protection, CLASS 10 A-release 34...40 A N-release 480 A screw terminal Standard switching capacity Ambient temperature -50 °C 500 switching cycles














