
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2517-1AH00
- Type
S00
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Control voltage (max.)
48 V AC
- Control voltage range
48 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
12 A
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5.5 kW
2
2
0
0
12 A
22 A
Screw connection
AC
3.67749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686418 Siemens 3RT2517-1AH00 Contactor 2 breakers, 2 makers + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686418 Siemens 3RT2517-1AH00 Contactor 2 breakers, 2 makers + auxiliary contact Piece 1 pc(s)







