
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2517-1BM40
- Type
S00
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
2
2
0
0
12 A
22 A
Screw connection
DC
3.67749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706263 Siemens 3RT2517-1BM40 Contactor 2 breakers, 2 makers 1 pc(s)
Datasheet 1706263 Siemens 3RT2517-1BM40 Contactor 2 breakers, 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706263 Siemens 3RT2517-1BM40 Contactor 2 breakers, 2 makers 1 pc(s)












