
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2535-1AC20
- Type
S2
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
35 A
18.5 kW
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
75 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 75 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
18.5 kW
2
2
1
1
35 A
60 A
Screw connection
AC
14.709975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685622 Siemens 3RT2535-1AC20 Contactor 2 breakers, 2 makers 18.5 kW + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685622 Siemens 3RT2535-1AC20 Contactor 2 breakers, 2 makers 18.5 kW + auxiliary contact 1 pc(s)










