
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Highlights & Details
CONT., AC, 24 V 50/60 HZ
Our service for you
Technical specifications
- Weight: 695 g
- Product type
Contactor
- Type
3RT2625-1NB35
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Control voltage (min.)
21 V AC
- Control voltage (max.)
28 V AC
- Control voltage range
21 - 28 V AC
- Current load
10 A
6.7 VA
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
200000
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
45 mm
- Height
135 mm
- Depth
165 mm
- Dim
(W x H x D) 45 x 135 x 165 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
1
2
Screw connection
16.7
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706274 Siemens 3RT2625-1NB35 Contactor 3 makers 6.7 VA 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706274 Siemens 3RT2625-1NB35 Contactor 3 makers 6.7 VA 10 A 1 pc(s)
Description
Capacitor contactor, AC-6b 33 kVAr, / 400 V 1 NO + 2 NC, 24 V AC, 50/60 Hz 3-pole, Size S0 screw terminal













