
Number
Technical specifications
- Weight: 668 g
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2627-1NF35
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Control voltage (min.)
95 V AC
- Control voltage (max.)
130 V AC
- Control voltage range
95 - 130 V AC
- Switching voltage (max.)
400 V AC
- Max. switching capacity
12 VA
- Permanent current (max.)
10 A
- Current load
10 A
12 VA
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
200000
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
45 mm
- Height
135 mm
- Depth
165 mm
- Dim
(W x H x D) 45 x 135 x 165 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
1
2
Screw connection
25
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706303 Siemens 3RT2627-1NF35 Contactor 3 makers 12 VA 10 A + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706303 Siemens 3RT2627-1NF35 Contactor 3 makers 12 VA 10 A + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)













