
Number
Total (€ 201.67 / piece)
€ 201.67
plus VAT.
14-day return policy included
Technical specifications
- Weight: 650 g
- Product type
Contactor
- Type
3RT2628-1AB05
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Current load
10 A
77 VA
- Mounting type
DIN rail
- Connection
Screws
- Electrical lifespan
150000.
- Durability
3000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Width
45 mm
- Height
150 mm
- Depth
155 mm
- Dim
(W x H x D) 45 x 150 x 155 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
0
1
2
Screw connection
33
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706304 Siemens 3RT2628-1AB05 Contactor 3 makers 77 VA 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706304 Siemens 3RT2628-1AB05 Contactor 3 makers 77 VA 10 A 1 pc(s)
Description
Circuit breaker size S3 for motor protection, CLASS 10 A-release 28...40 A N-release 520 A screw terminal Standard switching capacity














