
Number
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT2916-1LN00
- Type
S00
- Nominal voltage
150 V DC
- Control voltage (min.)
70 V DC
- Control voltage (max.)
150 V DC
- Control voltage range
70 - 150 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
28 mm
- Height
46 mm
- Depth
9 mm
- Dim
(W x H x D) 28 x 46 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706166 Siemens 3RT2916-1LN00 Surge protection 150 V DC + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706166 Siemens 3RT2916-1LN00 Surge protection 150 V DC + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)














