
Number
Technical specifications
- Size of protection: S00, S0
- Weight: 134 g
- Packaging type
Piece
- Product type
Off-delay
- Type
3RT2916-2BL01
- Type
S00
- Control voltage (min.)
200 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
200 - 240 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
DIN rail
- Connection
Screws
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
72.3 mm
- Dim
(W x H x D) 45 x 57.5 x 72.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
200-240 V
200-240 V
200-240 V
Direct attachment
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743335 Siemens 3RT2916-2BL01 Off-delay Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743335 Siemens 3RT2916-2BL01 Off-delay Compatible with (relay brand): Siemens Piece 1 pc(s)




