
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
CONTACT PIECE SET FOR 3RT2036
Our service for you
Technical specifications
- Power loss: 7.6 VA
- Weight: 88 g
- Packaging type
Piece
- Product type
Magnetic coil
- Type
3RT2924-5AF01
- Type
S0
- Control voltage (min.)
110 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 - 110 V AC
7.6 VA
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759258 Siemens 3RT2924-5AF01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759258 Siemens 3RT2924-5AF01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Contact piece set for 3RT2036 3 NO, Main contacts, consists of 3 movable and 6 fixed contact pieces











