
Number
Technical specifications
- Voltage type AC/DC
- Size of contactor: S0
- Control supply voltage frequency 60 Hz
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ RC circuit
- Factory colour
Black
- Mounting type
Push-fit
- Min. operating voltage
127 V AC
150 V DC
- Max. operating voltage
240 V AC
250 V DC
- Operating voltage
127, 150 - 240, 250 V AC, V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Compatible with (type)
Siemens 3RT2.2
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Length
12 mm
- Dim
(L x W x H) 12 x 30 x 19 mm
- RoHS-compliant
Yes
- Type
3RT2926-1CD00
- Type
3RT 2926-1 CD00
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1430979 Surge protection 3RT29261CD00 + RC circuit Black 1 pc(s) Siemens 3RT2926-1CD00
Datasheet 1430979 Surge protection 3RT29261CD00 + RC circuit Black 1 pc(s) Siemens 3RT2926-1CD00
User & Safety Instructions
User & Safety Instructions 1430979 Surge protection 3RT29261CD00 + RC circuit Black 1 pc(s) Siemens 3RT2926-1CD00
Description
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.







