
Number
Technical specifications
- Type of voltage: DC
- Size: S2, S3
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT2936-1ER00
- Type
S3
- Nominal voltage
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Compatible with
Siemens
- Compatible with series
Siemens S3 type
- Features
+ surge protection
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
30 mm
- Depth
14.5 mm
- Dim
(W x H x D) 30 x 30 x 14.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729552 Siemens 3RT2936-1ER00 Surge protection 24 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1729552 Siemens 3RT2936-1ER00 Surge protection 24 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729552 Siemens 3RT2936-1ER00 Surge protection 24 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.














