
Number
Technical specifications
- Size S0
- Product type
Single mount
- Content
1 pc(s)
- Factory colour
Black
- Connection
Screws
- Mounting type
Snap-in
Screw-fit
- Weight
0.0561 kg
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Compatible with (type)
Siemens 3RU21
Siemens 3RR2
Siemens 3RB31
Siemens 3RB30
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
97 mm
- Length
87 mm
- Dim
(L x W x H) 87 x 45 x 97 mm
- RoHS-compliant
Yes
- Type
3RU2926-3AA01
- Type
3RU 2926-3 AA01
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431005 Single mount 3RU29263AA01 Black 1 pc(s) Siemens 3RU2926-3AA01
Datasheet 1431005 Single mount 3RU29263AA01 Black 1 pc(s) Siemens 3RU2926-3AA01
User & Safety Instructions
User & Safety Instructions 1431005 Single mount 3RU29263AA01 Black 1 pc(s) Siemens 3RU2926-3AA01
Description
This text is machine translated.







