
Technical specifications
- Continuous current: 16 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Product type
Circuit breaker
- Type
3RV1011-4AA10-0AA4
- Type
S00
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
16 A
- Adjustment range (amperage)
10 - 16 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
75 mm
- Width
45 mm
- Height
90 mm
- Dim
(W x H x D) 45 x 90 x 75 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746228 Siemens 3RV1011-4AA10-0AA4 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1746228 Siemens 3RV1011-4AA10-0AA4 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690










