
Siemens 3RV2021-1FA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 3.5 - 5 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Continuous current: 5 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 6 mm²
- Product type
Circuit breaker
- Type
3RV2021-1FA20
- Type
S0
- Amperage adjustment range (min.)
3.5 A
- Amperage adjustment range (max.)
5 A
- Adjustment range (amperage)
3.5 - 5 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded connector
IP20
- Depth
97 mm
- Width
45 mm
- Height
119 mm
- Dim
(W x H x D) 45 x 119 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
119 mm
97 mm
1.5 kW
FALSE
5 A
FALSE
3
IP20
TRUE
Spring clamp connection
Turn button
Magnetic
1.1 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704554 Siemens 3RV2021-1FA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 3.5 - 5 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1704554 Siemens 3RV2021-1FA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 3.5 - 5 A Switching voltage (max.): 690 V AC















