
Number
Technical specifications
- Continuous current: 20 A
- Mechanical life of main contacts: 50000 switching cycles
- Max. Conductor cross-section (solid or stranded): 35mm²
- Max. Conductor cross-section (fine): 25 mm²
- Product type
Circuit breaker
- Type
3RV2031-4BA10
- Type
S2
- Amperage adjustment range (min.)
14 A
- Amperage adjustment range (max.)
20 A
- Adjustment range (amperage)
14 - 20 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
7.5 kW
FALSE
20 A
FALSE
3
690-690 V
14-20 A
IP20
TRUE
Screw connection
Turn button
Magnetic
5.5 kW
65 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746147 Siemens 3RV2031-4BA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 14 - 20 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1746147 Siemens 3RV2031-4BA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 14 - 20 A Switching voltage (max.): 690 V AC













