
Number
Technical specifications
- Continuous current: 65 A
- Mechanical life of main contacts: 250 switching cycles
- Max. Conductor cross-section (solid or stranded): 50 mm²
- Max. Conductor cross-section (fine): 35mm²
- Product type
Circuit breaker
- Type
3RV2031-4JA10-0BA0
- Type
S2
- Amperage adjustment range (min.)
54 A
- Amperage adjustment range (max.)
65 A
- Adjustment range (amperage)
54 - 65 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-50 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
30 kW
65 A
3
690-690 V
54-65 A
IP20
Screw connection
Turn button
Magnetic
18.5 kW
65 kA
845-845 A
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1683707 Siemens 3RV2031-4JA10-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 54 - 65 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1683707 Siemens 3RV2031-4JA10-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 54 - 65 A Switching voltage (max.): 690
Description
This text is machine translated.









