
Number
Highlights & Details
Power switch S2, motor protection, Class 20, A-arms. 54-65 A, N-arms. 845 A
Our service for you
Technical specifications
- Continuous current: 65 A
- Mechanical life of main contacts: 20000 switching cycles
- Max. Conductor cross-section (solid or stranded): 50 mm²
- Max. Conductor cross-section (fine): 35mm²
- Product type
Circuit breaker
- Type
3RV2031-4JB10
- Type
S2
- Amperage adjustment range (min.)
54 A
- Amperage adjustment range (max.)
65 A
- Adjustment range (amperage)
54 - 65 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
30 kW
FALSE
65 A
FALSE
3
IP20
TRUE
Screw connection
Turn button
Magnetic
18.5 kW
65 kA
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746154 Siemens 3RV2031-4JB10 Circuit breaker 1 pc(s) Adjustment range (amperage): 54 - 65 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1746154 Siemens 3RV2031-4JB10 Circuit breaker 1 pc(s) Adjustment range (amperage): 54 - 65 A Switching voltage (max.): 690 V AC
Description
The compact and climate-proof circuit breakers are optimized for use in consumer feeders due to their low heat dissipation, naturally also for IE3/IE4 motors and equally for switching direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection (also with overload relay function), system protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY-OFF switches and for use in IT networks. They are available with screw or spring-type terminals for a fast, maintenance-free and vibration-proof connection, and optionally with integrated auxiliary switches.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, signaling switches, etc., are uniform for all sizes. The use of various power supply options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
The 3RV2 circuit breakers detach the proven 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.













