
Number
Highlights & Details
MCCB_UL_FS250_250A_3P_150KA_ETU3_LI
Our service for you
Technical specifications
- Continuous current: 93 A
- Mechanical life of main contacts: 25000 switching cycles
- Max. Conductor cross-section (fine): 50 mm²
- Product type
Circuit breaker
- Type
3RV2041-4YA10
- Type
S3
- Amperage adjustment range (min.)
75 A
- Amperage adjustment range (max.)
93 A
- Adjustment range (amperage)
75 - 93 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
176 mm
- Width
70 mm
- Height
165 mm
- Dim
(W x H x D) 70 x 165 x 176 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
70
165 mm
176 mm
45 kW
FALSE
93 A
FALSE
3
IP20
TRUE
Screw connection
Turn button
Magnetic
22 kW
65 kA
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746902 Siemens 3RV2041-4YA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 75 - 93 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1746902 Siemens 3RV2041-4YA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 75 - 93 A Switching voltage (max.): 690 V AC














