
Siemens 3RV2042-4MA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Continuous current: 100 A
- Mechanical life of main contacts: 25000 switching cycles
- Max. Conductor cross-section (fine): 50 mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2042-4MA10
- Type
S3
- Amperage adjustment range (min.)
80 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
80 - 100 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
176 mm
- Width
70 mm
- Height
165 mm
- Dim
(W x H x D) 70 x 165 x 176 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
70
165 mm
176 mm
45 kW
FALSE
100 A
FALSE
3
IP20
TRUE
Screw connection
Turn button
Magnetic
30 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746909 Siemens 3RV2042-4MA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1746909 Siemens 3RV2042-4MA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A Switching voltage (max.): 690 V AC
Description
The compact and climate-proof circuit breakers are optimized for use in consumer feeders due to their low heat dissipation, naturally also for IE3/IE4 motors and equally for switching direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection (also with overload relay function), system protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY-OFF switches and for use in IT networks. They are available with screw or spring-type terminals for a fast, maintenance-free and vibration-proof connection, and optionally with integrated auxiliary switches.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, signaling switches, etc., are uniform for all sizes. The use of various power supply options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
The 3RV2 circuit breakers detach the proven 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.














