
Number
Technical specifications
- Continuous current: 20 A
- Mechanical life of main contacts: 50000 switching cycles
- Max. Conductor cross-section (solid or stranded): 35mm²
- Max. Conductor cross-section (fine): 25 mm²
- Product type
Circuit breaker
- Type
3RV2331-4BC10
- Type
S2
- Control voltage (max.)
690 V AC
- Control voltage range
690 V AC (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
7.5 kW
FALSE
20 A
FALSE
3
690-690 V
IP20
FALSE
Screw connection
Turn button
Magnetic
5.5 kW
65 kA
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738880 Siemens 3RV2331-4BC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 55 x 140 x 149 mm
User & Safety Instructions
User & Safety Instructions 1738880 Siemens 3RV2331-4BC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 55 x 140 x 149 mm













