
Number
Technical specifications
- Continuous current: 80 A
- Mechanical life of main contacts: 20000 switching cycles
- Max. Conductor cross-section (solid or stranded): 50 mm²
- Max. Conductor cross-section (fine): 35mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2331-4RC10
- Type
S2
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55
140 mm
149 mm
37 kW
FALSE
80 A
FALSE
3
IP20
FALSE
Screw connection
Turn button
Magnetic
22 kW
65 kA
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738885 Siemens 3RV2331-4RC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 55 x 140 x 149 mm Piece
User & Safety Instructions
User & Safety Instructions 1738885 Siemens 3RV2331-4RC10 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 55 x 140 x 149 mm Piece













