
Number
Technical specifications
- Design: for transformer protection
- Weight: 1,151 kg
- Design of the thread of the connection screw M6
- Mechanical life: 50000
- Electrical life: 50000
- Power loss: 17 W
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3RV2431-4WA10
- Type
S2
- Amperage adjustment range (min.)
42 A
- Amperage adjustment range (max.)
52 A
- Adjustment range (amperage)
42 - 52 A
- Current load
52 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
149 mm
- Width
55 mm
- Height
140 mm
- Dim
(W x H x D) 55 x 140 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
52 A
3
42-52 A
20-690 V
IP20
Other
FALSE
Screw connection
Toggle
FALSE
65 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745810 Siemens 3RV2431-4WA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 42 - 52 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1745810 Siemens 3RV2431-4WA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 42 - 52 A Switching voltage (max.): 690 V AC













