
Number
Technical specifications
- Design: for system protection
- Weight: 0,525 kg
- Design of the thread of the connection screw: M4
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 6 W
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3RV2711-1CD10
- Type
S00
- Amperage adjustment range (max.)
2.5 A
- Adjustment range (amperage)
2.5 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
144 mm
- Dim
(W x H x D) 45 x 144 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
2.5 A
3
0
20-690 V
IP20
Other
FALSE
Screw connection
Toggle
FALSE
100 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745821 Siemens 3RV2711-1CD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 2.5 A (max) Switching voltage (max.): 690 V A
User & Safety Instructions
User & Safety Instructions 1745821 Siemens 3RV2711-1CD10 Circuit breaker 1 pc(s) Adjustment range (amperage): 2.5 A (max) Switching voltage (max.): 690 V A














