
Number
Technical specifications
- Design: SideSuitability for integration / circuit breaker: YesType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wired: 2x (0.5 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / without wire-end processing: 2x (0.5 ... 1.5 mm²Connectable wire cross-section / for auxiliary contacts / fine-wired / with wire-end processing / maximum: 2.5 mm²
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
3RV2901-2B
- Type
S00
S0
S2
S3
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Permanent current (max.)
4 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
pluggable
- Mounting type
Push-fit
- Connection
Spring-loaded connector
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
9.5 mm
- Height
90 mm
- Depth
68 mm
- Dim
(W x H x D) 9.5 x 90 x 68 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862316 Siemens 3RV2901-2B Auxiliary switch 2 makers pluggable Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862316 Siemens 3RV2901-2B Auxiliary switch 2 makers pluggable Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
This text is machine translated.














