
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Trigger
- Type
3RV2902-2DF0
- Control voltage (min.)
70 V AC
- Control voltage (max.)
190 V AC
- Control voltage range
70 - 190 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded connector
IP20
- Depth
68 mm
- Width
18.5 mm
- Height
90 mm
- Dim
(W x H x D) 18.5 x 90 x 68 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
FALSE
Spring clamp connection
FALSE
FALSE
AC
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746004 Siemens 3RV2902-2DF0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece
User & Safety Instructions
User & Safety Instructions 1746004 Siemens 3RV2902-2DF0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece
Description
power contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC, 220 V AC/50/60 Hz 3-pole, 3 NO, Size S3 Spring-type terminal















