
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 16 mm²
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3RV2928-1H
- Type
S00
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
73.6 mm
- Width
44.8 mm
- Height
38.9 mm
- Dim
(W x H x D) 44.8 x 38.9 x 73.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736301 Siemens 3RV2928-1H Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 38.9 x 73.6 mm Piece
User & Safety Instructions
User & Safety Instructions 1736301 Siemens 3RV2928-1H Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 38.9 x 73.6 mm Piece
Description
Contactor, AC-1: 140 A 230 V AC/50 Hz 3-pole, 3 NO, Size S3 Screw terminal 1 NO+1 NC integrated













