
Number
Technical specifications
- Protection class: IP20
- Mounting type: screw and snap
- Number of normally open contact: 1
- Size S00:
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Motor voltage
200-480 V AC
- Product type
Soft starter
- Supply current
17.6 A
- Motor power at 400 V
7.5 kW
- Nominal voltage
480 V
- Type
Screw connector
- Manufacturer part #
3RW30181BB04
- Nominal current
17.6 A
- Nominal current - rounded value
17.6 A
- Type
3RW3018-1BB04
- Motor power at 230V / 400V
7.5 kW
- Dim
(W x H x D) 45 x 95 x 150 mm
- Connection
Screw terminal
- Width
45 mm
- Height
95 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
17.6 A
4 kW
7.5 kW
40 °C
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704968 Siemens 3RW3018-1BB04 3RW30181BB04 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A
Datasheet 1704968 Siemens 3RW3018-1BB04 3RW30181BB04 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A
User & Safety Instructions
User & Safety Instructions 1704968 Siemens 3RW3018-1BB04 3RW30181BB04 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A














