
Technical specifications
- Operating frequency 50/60 Hz
- Mounting type: Screw and snap-on fastening
- Size S0
- Number of poles: 3
- Number of contacts: 1
- Protection class: IP20
- Insulation voltage 600 V
- Maximum cable length 300 m.
- Motor voltage
AC 200-480 V AC
- Product type
Soft starter
- Supply current
25 A
- Motor power at 230 V
5.5 kW
- Motor power at 400 V
11 kW
- Nominal voltage
200 V
480 V
- Operating phases
3
- Manufacturer part #
3RW30261BB14
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Type
3RW3026-1BB14
- Motor power at 230V / 400V
11 kW
- Dim
(W x H x D) 45 x 125 x 150 mm
- Connection
Screws
- Width
45 mm
- Height
125 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864143 Siemens 3RW3026-1BB14 3RW30261BB14 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 200 V, 480 V Nomi
User & Safety Instructions
User & Safety Instructions 2864143 Siemens 3RW3026-1BB14 3RW30261BB14 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 200 V, 480 V Nomi
Description
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass enables the very compact design and ensures low heat generation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW soft starters are available for networks up to 690 V in a wide power range with different control supply voltages and are continuous with screw and spring connections. 3RW30/40 provides additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3 and all 3RW44 also offer thermal motor protection.
With the optional connection module, the soft starters can be mounted on the circuit breakers, even for the versions with spring connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.













