
Number
Technical specifications
- Protection class: IP20
- Mounting type: screw and snap
- Number of normally open contact: 1
- Size S0
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Product type
Soft starter
- Motor power at 400 V
15 kW
- Nominal voltage
480 V
- Type
Spring-loaded connection
- Manufacturer part #
3RW30272BB14
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
3RW3027-2BB14
- Dim
(W x H x D) 45 x 150 x 150 mm
- Width
45 mm
- Height
150 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
110-230 V
110-230 V
110-230 V
IP20
Other
32 A
7.5 kW
15 kW
40 °C
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699571 Siemens 3RW3027-2BB14 3RW30272BB14 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A
User & Safety Instructions
User & Safety Instructions 1699571 Siemens 3RW3027-2BB14 3RW30272BB14 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A














