
Number
Technical specifications
- Motor voltage
200..480 V
- Product type
Soft starter
- Supply current
45 A
- Motor power at 230 V
11 kW
- Motor power at 400 V
22 kW
- Nominal voltage
400 V AC
- Manufacturer part #
3RW30361BB14
- Nominal current
45 A
- Nominal current - rounded value
45 A
- Type
3RW3036-1BB14
- Dim
(L x W x H) 160 x 55 x 145 mm
- Connection
Screw terminal
- Width
55 mm
- Height
145 mm
- Length
160 mm
- Max. temperature
40 °C
Single direction
110-230 V
110-230 V
110-230 V
IP00
Other
45 A
11 kW
22 kW
40 °C
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197610 Siemens 3RW3036-1BB14 3RW30361BB14 Soft starter Motor power at 400 V 22 kW Motor power at 230 V 11 kW 400 V AC Nominal c
User & Safety Instructions
User & Safety Instructions 197610 Siemens 3RW3036-1BB14 3RW30361BB14 Soft starter Motor power at 400 V 22 kW Motor power at 230 V 11 kW 400 V AC Nominal c
Description
Features
- 3RW30: Optimal adaptation to the driving task by individual potentiometers for starting voltage (40. .. 100%) and acceleration time to 20 seconds, just soft start, installation savings through simple 4-core motor cable, vs. 70% space savings. Star-Delta combination, control supply voltage 110 - 230V AC / DC.
- 3RW40: Built-in self-protection equipment to prevent overloading of the device, manual or standard Remote reset
- Electronic motor overload protection, adjustable current limit
- Improve the performance by retrofitting with fans.




