
Number
Total (€ 449.58 / piece)
€ 449.58
plus VAT.
Technical specifications
- Protection class: IP20
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S0
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Depth
155 mm
- Height
125 mm
- Width
45 mm
- Type
Screw connector
- Nominal current
12.5 A
- Nominal voltage
600 V
- Motor power at 400 V
5.5 kW
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
12.5 A
5.5 kW
40 °C
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746706 Siemens 3RW4024-1BB05 3RW40241BB05 Soft starter Motor power at 400 V 5.5 kW 600 V Nominal current 12.5 A
User & Safety Instructions
User & Safety Instructions 1746706 Siemens 3RW4024-1BB05 3RW40241BB05 Soft starter Motor power at 400 V 5.5 kW 600 V Nominal current 12.5 A
Description
Circuit breaker size S00 for system protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 10 A N release 130 A screw terminal Standard switching capacity














