
Number
Technical specifications
- Protection class: IP20
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S0
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Motor voltage
400 V
- Product type
Soft starter
- Supply current
25 A
- Motor power at 400 V
11 kW
- Nominal voltage
600 V
- Type
Screw connector
- Manufacturer part #
3RW40261BB15
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Type
3RW4026-1BB15
- Motor power at 230V / 400V
11 kW
- Dim
(W x H x D) 45 x 125 x 155 mm
- Connection
Screw terminal
- Width
45 mm
- Height
125 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
110-230 V
110-230 V
110-230 V
IP20
Other
25 A
11 kW
40 °C
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741954 Siemens 3RW4026-1BB15 3RW40261BB15 Soft starter Motor power at 400 V 11 kW 600 V Nominal current 25 A
User & Safety Instructions
User & Safety Instructions 1741954 Siemens 3RW4026-1BB15 3RW40261BB15 Soft starter Motor power at 400 V 11 kW 600 V Nominal current 25 A














