
Number
Technical specifications
- Protection class: IP20
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S0
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Product type
Soft starter
- Motor power at 400 V
15 kW
- Nominal voltage
600 V
- Type
Spring-loaded connection
- Manufacturer part #
3RW40272TB05
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
3RW4027-2TB05
- Dim
(W x H x D) 45 x 150 x 155 mm
- Width
45 mm
- Height
150 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
IP20
Other
32 A
15 kW
40 °C
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699607 Siemens 3RW4027-2TB05 3RW40272TB05 Soft starter Motor power at 400 V 15 kW 600 V Nominal current 32 A
User & Safety Instructions
User & Safety Instructions 1699607 Siemens 3RW4027-2TB05 3RW40272TB05 Soft starter Motor power at 400 V 15 kW 600 V Nominal current 32 A














