
Technical specifications
- Operating frequency 50/60 Hz
- Mounting type: Screw and snap-on fastening
- Size S0
- Number of poles: 3
- Number of contacts: 2
- Number of changers: 1
- Protection class: IP20
- Insulation voltage 600 V
- Maximum cable length 300 m.
- Motor voltage
400 V
- Product type
Soft starter
- Supply current
38 A
- Motor power at 230 V
11 kW
- Motor power at 400 V
18.5 kW
- Nominal voltage
200 V
480 V
- Manufacturer part #
3RW40281BB14
- Nominal current
38 A
- Nominal current - rounded value
38 A
- Type
3RW4028-1BB14
- Dim
(W x H x D) 45 x 125 x 155 mm
- Connection
Screws
- Width
45 mm
- Height
125 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864144 Siemens 3RW4028-1BB14 3RW40281BB14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 200 V, 480 V Nom
User & Safety Instructions
User & Safety Instructions 2864144 Siemens 3RW4028-1BB14 3RW40281BB14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 200 V, 480 V Nom
Description
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass enables the very compact design and ensures low heat generation in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor against overload. You can also limit the current to a set maximum value during power-up. With the integrated remote reset you can quickly and easily remove disturbances from the distance Worldwide approvals (e.g. IEC and UL/CSA) also for explosion-prone applications (ATEX or IEC Ex).
The 3RW soft starters are available for networks up to 690 V in a wide power range with different control supply voltages and are continuous with screw and spring connections. 3RW30/40 provides additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3 and all 3RW44 also offer thermal motor protection.
With the optional connection module, the soft starters can be mounted on the circuit breakers, even for the versions with spring connection. The optional fan enables an even denser design in the control cabinet.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














