
Number
Technical specifications
- Protection class: IP00
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S2
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Motor voltage
400 V
- Product type
Soft starter
- Supply current
63 A
- Motor power at 400 V
30 kW
- Nominal voltage
480 V
- Type
Screw connector
- Manufacturer part #
3RW40372BB14
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
3RW4037-2BB14
- Motor power at 230V / 400V
30 kW
- Dim
(W x H x D) 55 x 160 x 170 mm
- Connection
Spring-loaded connector
- Width
55 mm
- Height
160 mm
- Depth
170 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
110-230 V
110-230 V
110-230 V
IP00
Other
63 A
18.5 kW
30 kW
40 °C
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747650 Siemens 3RW4037-2BB14 3RW40372BB14 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A
User & Safety Instructions
User & Safety Instructions 1747650 Siemens 3RW4037-2BB14 3RW40372BB14 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A














