
Number
Technical specifications
- Protection class: IP00
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S2
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Product type
Soft starter
- Motor power at 400 V
37 kW
- Nominal voltage
600 V
- Type
Screw connector
- Manufacturer part #
3RW40382BB15
- Nominal current
72 A
- Nominal current - rounded value
72 A
- Type
3RW4038-2BB15
- Dim
(W x H x D) 55 x 160 x 170 mm
- Width
55 mm
- Height
160 mm
- Depth
170 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
IP00
Other
72 A
37 kW
40 °C
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747663 Siemens 3RW4038-2BB15 3RW40382BB15 Soft starter Motor power at 400 V 37 kW 600 V Nominal current 72 A
User & Safety Instructions
User & Safety Instructions 1747663 Siemens 3RW4038-2BB15 3RW40382BB15 Soft starter Motor power at 400 V 37 kW 600 V Nominal current 72 A














