
Number
Technical specifications
- Protection class: IP00
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S3
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Product type
Soft starter
- Motor power at 400 V
45 kW
- Nominal voltage
480 V
- Type
Screw connector
- Manufacturer part #
3RW40461BB04
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Type
3RW4046-1BB04
- Dim
(W x H x D) 70 x 170 x 190 mm
- Width
70 mm
- Height
170 mm
- Depth
190 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP00
Other
80 A
22 kW
45 kW
40 °C
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747666 Siemens 3RW4046-1BB04 3RW40461BB04 Soft starter Motor power at 400 V 45 kW 480 V Nominal current 80 A
User & Safety Instructions
User & Safety Instructions 1747666 Siemens 3RW4046-1BB04 3RW40461BB04 Soft starter Motor power at 400 V 45 kW 480 V Nominal current 80 A














