
Number
Total (€ 1,399.16 / piece)
€ 1,399.16
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP00
- Mounting type: screw and snap
- Number of normally open contact: 2
- Number of changer: 1
- Size S3
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Product type
Soft starter
- Motor power at 400 V
45 kW
- Nominal voltage
600 V
- Type
Screw connector
- Manufacturer part #
3RW40462BB05
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Type
3RW4046-2BB05
- Dim
(W x H x D) 70 x 170 x 190 mm
- Width
70 mm
- Height
170 mm
- Depth
190 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
IP00
Other
80 A
45 kW
40 °C
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736318 Siemens 3RW4046-2BB05 3RW40462BB05 Soft starter Motor power at 400 V 45 kW 600 V Nominal current 80 A
User & Safety Instructions
User & Safety Instructions 1736318 Siemens 3RW4046-2BB05 3RW40462BB05 Soft starter Motor power at 400 V 45 kW 600 V Nominal current 80 A
Description
Circuit breaker size S0 for transformer protection A-release 18...25 A N-release 400 A Spring-type terminal Standard switching capacity














