
Technical specifications
- Operating frequency 50/60 Hz
- Mounting type: Screw fixing
- Surge voltage resistance: 6 kV
- Protection class: IP20
- Insulation voltage 600 V
- Number of digital inputs: 1
- Digital output design: 2 NO contact / 1 CO contact
- Motor voltage
200-600 V
- Product type
Soft starter
- Supply current
13 A
- Motor power at 230 V
3 kW
- Motor power at 400 V
5.5 kW
- Nominal voltage
200 V
600 V
- Operating phases
3
- Manufacturer part #
3RW52133TC05
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Type
3RW5213-3TC05
- Motor power at 230V / 400V
5.5 kW
- Dim
(W x H x D) 170 x 275 x 152 mm
- Connection
Screws
- Width
170 mm
- Height
275 mm
- Depth
152 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864283 Siemens 3RW5213-3TC05 3RW52133TC05 Soft starter Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW 200 V, 600 V Nomin
User & Safety Instructions
User & Safety Instructions 2864283 Siemens 3RW5213-3TC05 3RW52133TC05 Soft starter Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW 200 V, 600 V Nomin
Description
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass makes the very compact design possible, saves energy and ensures low heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor against overload. You can also limit the current to a set maximum value during power-up. Thanks to 3-phase control, particularly suitable for high motor power and root 3 circuits. The innovative soft-torque function ensures gentle engine start-up. With the integrated remote reset you can quickly and easily remove disturbances from the distance Worldwide approvals (e.g. IEC and UL/CSA).
The general performance soft starters 3RW52 are available for networks up to 600 V in a power range up to 560 kW with 24 V or 110-250 V control supply voltages and consistently with screw and spring connection. Different equipment versions are available for analog output and thermistor motor protection.
Optional pluggable communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the cabinet door.
Soft starters SIRIUS 3RW5 - As flexible as your task.
This text is machine translated.













