
Technical specifications
- Operating frequency: 50/60 Hz
- Fastening method: Screw fixing
- Surge voltage resistance: 8 kV
- Protection class: IP20
- Insulation voltage 690 V.
- Number of digital inputs: 4
- Motor protection type: Electronic, tripping in case of thermal overload of the motor
- Digital output version: 3 NO contacts (NO) / 1 CO contact
- Motor voltage
200-690 V
- Product type
Soft starter
- Supply current
143 A
- Motor power at 230 V
37 kW
- Motor power at 400 V
75 kW
- Nominal voltage
200 V
690 V
- Manufacturer part #
3RW55352HA06
- Nominal current
143 A
- Nominal current - rounded value
143 A
- Type
3RW5535-2HA06
- Motor power at 230V / 400V
75 kW
- Slow-down time
360 s
- Dim
(W x H x D) 185 x 306 x 203 mm
- Connection
Terminal strip
- Width
185 mm
- Height
306 mm
- Depth
203 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2263199 Siemens 3RW5535-2HA06 3RW55352HA06 Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW 200 V, 690 V Nomin
User & Safety Instructions
User & Safety Instructions 2263199 Siemens 3RW5535-2HA06 3RW55352HA06 Soft starter Motor power at 400 V 75 kW Motor power at 230 V 37 kW 200 V, 690 V Nomin
Description
Continuous starting, reducing current peaks, avoiding mains voltage fluctuations during startup, relieving the load on the power supply network, reducing the mechanical load in the drive, considerable space and wiring savings compared to star-delta starters and frequency converters, maintenance-free switching and simple handling. The integrated bypass enables the very compact design, saves energy and reduces heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. In addition, you can limit the current to an adjustable maximum value during power-up. Thanks to 3-phase control especially suitable for large motor power and root 3 circuits. The innovative torque control ensures optimum motor start-up. Simple and fast commissioning by means of auto-parameterization or application wizard. Predictive maintenance planning through condition monitoring. Removable HMI with color display for clear measured value and diagnostic displays. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW55 high-performance soft starters are available for networks up to 690 V in a power range up to 560 kW with 24 V or 110-250V control supply voltages and continuously with screw and spring-type terminals. Analogue output and thermistor motor protection are an integral part of the High Performance soft starters.
Optional plug-in communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. The integrated HMI module can also be mounted in the control cabinet door.
The 3RW55 soft starters replace the proven 3RW44 series.
SIRIUS 3RW5 soft starters - as flexible as your task.
This text is machine translated.














