
Technical specifications
- Number of digital inputs: 4
- Motor protection design: Electronic, tripping when the motor is thermally overloaded
- Mounting type: Screw fixing
- Operating frequency 50/60 Hz
- Insulation voltage 480 V
- IP00 protection
- Surge voltage resistance: 6 kV
- Digital output design: 2 NO contact (NO) / 1 NC contact / 1 CO contact
- Motor voltage
200-480 V
- Product type
Soft starter
- Supply current
470 A
- Motor power at 230 V
132 kW
- Motor power at 400 V
250 kW
- Nominal voltage
200 V
480 V
- Operating phases
3
- Type
PRODUCT VERSION AC/DC 24 V.
- Manufacturer part #
3RW55476HF04
- Nominal current
470 A
- Nominal current - rounded value
470 A
- Type
3RW5547-6HF04
- Motor power at 230V / 400V
250 kW
- Slow-down time
360 s
- Dim
(W x H x D) 210 x 393 x 203 mm
- Connection
Screw terminal
- Width
210 mm
- Height
393 mm
- Depth
203 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864739 Siemens 3RW5547-6HF04 3RW55476HF04 Soft starter Motor power at 400 V 250 kW Motor power at 230 V 132 kW 200 V, 480 V Nom
User & Safety Instructions
User & Safety Instructions 2864739 Siemens 3RW5547-6HF04 3RW55476HF04 Soft starter Motor power at 400 V 250 kW Motor power at 230 V 132 kW 200 V, 480 V Nom
Description
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass makes the very compact design possible, saves energy and ensures low heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor against overload. You can also limit the current to a set maximum value during power-up. Thanks to 3-phase control, particularly suitable for high motor performance. Innovative torque control ensures optimum engine start-up. Simple and quick start-up through car parameterization or application wizard. Predictive maintenance planning through condition monitoring. Removable HMI with color display for clear measurement and diagnostic displays. Worldwide approvals (e.g. IEC and UL/CSA) also for explosion-prone applications (ATEX or IEC Ex).
The high performance failsafe 3RW55 high-performance soft starters are available for networks up to 600 V in a power range up to 315 kW with 24 V or 110-250 V control supply voltages and all-round with screw and spring connection. Analogue output and thermistor motor protection are an integral part of the High Performance soft starters.
Optional pluggable communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. The built-in HMI module can also be mounted in the control cabinet door.
Soft starters SIRIUS 3RW5 - As flexible as your task.
This text is machine translated.













