
Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC 100 V - 240 V
Rail mounted PSU (DIN)
3 A
3 A
Fixed voltage
31.6 V
(W x H) 50 mm x 125 mm
3RX95110AA00
1 pc(s)
Surge protection
50 mm
125 mm
IP20
3RX9511-0AA00
50
125 mm
125 mm
AC
FALSE
1 A
2 A
DC
yes
Datasheet 1759196 Siemens 3RX95110AA00 Rail mounted PSU (DIN) 31.6 V 3 A Content 1 pc(s)
User & Safety Instructions 1759196 Siemens 3RX95110AA00 Rail mounted PSU (DIN) 31.6 V 3 A Content 1 pc(s)