
Technical specifications
- Mounting type: Front panel mounting
- Number of command points: 1
- Number of switch positions: 2
- Actuator type: Pushbutton
- Mounting width 19 mm
- Mounting height 8 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Tightening torque / screws in holder / maximum: 0.4 Nm
- Front ring design: Standard
- Mounting depth 50 mm
- Form / mounting hole: Round
- Material / of the holder: Plastic
- Switching frequency / maximum [1/h]: 1000
- Vibration resistance: 20 ... 200 Hz: 5g
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Planar
Front ring (PVC)
- Operation type
Button
- Factory colour
Black
Green
- Button Ø
19 mm
- Print motif
None
- Connection
External contact
- Unlocking mechanism
Push
- Shape
Flat push-button
- Front panel cut-out
16 mm mm
- Functions
momentary
- Durability
10000000
- Recess diameter
16 mm
- Type
Single unit round
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Width
19 mm
- Height
8 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Dim
(Ø x H) 16 mm x 8 mm
- RoHS-compliant
Yes
- Depth
50 mm
- Type
3SB2000-0AE01
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863709 Siemens 3SB20000AE01 3SB2000-0AE01 Pushbutton Planar, Front ring (PVC) Button Black, Green Push 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2863709 Siemens 3SB20000AE01 3SB2000-0AE01 Pushbutton Planar, Front ring (PVC) Button Black, Green Push 1 pc(s) Piece
Description
The 3SB2 push buttons and indicator lights are modular, tried and tested and industry compatible. Their small design makes them particularly suitable for small control surfaces. They are highly functional, extremely robust and meet the standards IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, as well as various button heights.
Note: Please order separate device, holder and circuit elements.
3SB2 - space saving, practice proven and industry compatible!
This text is machine translated.










