
Number
Highlights & Details
ACTUATOR
Our service for you
Technical specifications
- Weight: 20g
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
high
- Casing/button colour
Blue
- Functions
momentary
- Type
Single device round
- Lighting type
LED
- Mounting type
Front mounting
- Colour
Blue
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- (Ø)
19 mm
- Recess length
12 mm
- Durability
3000000
- Recess diameter
16 mm
- Recess depth
50 mm
- Recess width
19 mm
- Front panel cut-out
19 mm
IP65
- Content
1 pc(s)
- Dim
(Ø) 19 mm
- RoHS-compliant
Yes
- Type
3SB2001-0LF01
16 mm
Blue
TRUE
1
FALSE
FALSE
Black
IP65
FALSE
Plastic
TRUE
Other
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700629 Siemens 3SB20010LF01 3SB2001-0LF01 Illuminated push button momentary Blue (Ø) 19 mm IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1700629 Siemens 3SB20010LF01 3SB2001-0LF01 Illuminated push button momentary Blue (Ø) 19 mm IP65 1 pc(s) Piece







