

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Key switch
round
latch
Key
1 x 62 °
LED
2 x Off/On
2
Plastic
16 mm
1 pc(s)
3SB2202-4LA01
Yes
16 mm
2
FALSE
FALSE
Black
Flat plug-in connection
19 mm
20 mm
IP65
Plastic
FALSE
Other
FALSE
0
1
0
yes
Datasheet 3637432 Siemens 3SB22024LA01 3SB2202-4LA01 Key switch Switch postions 2 1 x 62 ° 1 pc(s) Piece
User & Safety Instructions 3637432 Siemens 3SB22024LA01 3SB2202-4LA01 Key switch Switch postions 2 1 x 62 ° 1 pc(s) Piece