
Technical specifications
- Mounting type: Front panel mounting
- Number of switch positions: 2
- Mounting width 19 mm
- Mounting height 9 mm
- Material of actuator: Plastic
- Mounting depth 50 mm
- Shape of the mounting opening: Round
- Material of holder: Plastic
- Version of socket: W2 x 4.6d without lamp
- Number of lamp sockets: 1
- Product type
Illuminated alerter
- Type
Complete unit round
- Factory colour
Red
- Operating voltage
60 V
- Recess diameter
16 mm
n.rel.
- Dim
(Ø x H) 16 mm x 9 mm
- Connection
CEE 7/16 CEE plug
- Weight
20 g
- Content
1 pc(s)
- Width
19 mm
- Height
9 mm
- Depth
50 mm
- (Ø)
16 mm
- RoHS-compliant
Yes
- Switch/button features
+ bulb holder
for front mounting
round
IP65
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
3SB2204-6BC06
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863995 Siemens 3SB2204-6BC06 Illuminated alerter + bulb holder, for front mounting, round Red 60 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2863995 Siemens 3SB2204-6BC06 Illuminated alerter + bulb holder, for front mounting, round Red 60 V 1 pc(s)
Description
The 3SB2 push buttons and indicator lights are modular, tried and tested and industry compatible. Their small design makes them particularly suitable for small control surfaces. They are highly functional, extremely robust and meet the standards IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available designs: Several colors, different voltage variants.
Note: Complete unit, delivery including holder and switching element(s).
3SB2 - space saving, practice proven and industry compatible!
This text is machine translated.










