
Technical specifications
- Application area: As accessories for 3SB2 command and warning devicesSuitability for integration / pressure selector switch: YesSuitability for integration / Front element: YesProtection class IP / the connection terminal: IP00Protection class IP / of housing: IP40
- Product type
Switch module
- Type
3SB2404-0B
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Nominal voltage
230 V DC/AC
- Permanent current (max.)
4 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Push-fit
- Connection
CEE 7/16 CEE plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
8 mm
- Height
19 mm
- Depth
31 mm
- Dim
(W x H x D) 8 x 19 x 31 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Flat plug-in connection
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2734963 Siemens 3SB2404-0B Switch module 1 maker 230 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2734963 Siemens 3SB2404-0B Switch module 1 maker 230 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)
Description
This text is machine translated.

